FODM8801CV
OptoHiT™ Series, High-Temperature Phototransistor. ONSSPCISTNJZ8E4V;
Click image to enlarge
Manufacturer:onsemi
Product Category:
Optoelectronics, OptoCouplers, Transistor & Photovoltaic Output PhotoCouplers
Avnet Manufacturer Part #: FODM8801CV
Secondary Manufacturer Part#: FODM8801CV
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 20 mA | ||
| Tin | ||
| 245 | ||
| 30 mA | ||
| 75 V | ||
| 400@1mA % | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| -40 to 125 °C | ||
| 4Mini-Flat | ||
| 4 | ||
| 4.4 x 2.31 x 1.95 | ||
| Extended Industrial | ||
| Mini-Flat |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |