PDP SEO Portlet

FODM8801CR2V

OptoHiT™ Series, High-Temperature Phototransistor. ONSSPCISTNJZ8E4V;

Manufacturer:onsemi
Avnet Manufacturer Part #: FODM8801CR2V
Secondary Manufacturer Part#: 01AC8738
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

OptoHiT™ series, high-temperature phototransistor optocoupler. It is suitable for use in primarily suited for DC-DC converters, ground-loop isolation, signal-noise isolation, communications – adapters, chargers, consumer - appliances, set-top boxes , industrial – power supplies, motor control, programmable logic control applications.

  • Utilizing proprietary process technology to achieve high operating temperature: up to 125°C
  • Guaranteed Current Transfer Ratio (CTR) specifications across full temperature range
  • Excellent CTR linearity at high-temperature
  • CTR at very low input current, IF
  • High isolation voltage regulated by safety agency: C-UL / UL1577, 3750 VACRMS for 1 min

Technical Attributes

Find Similar Parts

Description Value
20 mA
Tin
245
30 mA
75 V
400@1mA %
Surface Mount
MSL 1 - Unlimited
-40 to 125 °C
4Mini-Flat
4
4.4 x 2.31 x 1.95
Extended Industrial
Mini-Flat

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 135 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
1+
$0.9
5000+
$0.874
10000+
$0.864