PDP SEO Portlet

FODM8801CR2

OptoHiT™ Series, High-Temperature Phototransistor. ONSSPCISTNJZ8E4V;

Manufacturer:onsemi
Avnet Manufacturer Part #: FODM8801CR2
Secondary Manufacturer Part#: FODM8801CR2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The FODM8801CR2 is a high-temperature Phototransistor Optocoupler utilizing leading-edge, process technology to achieve high operating temperature characteristics, up to 125°C. The OptoHiT™ series optocoupler consists of an aluminium gallium arsenide (AlGaAs) infrared light emitting diode (LED) optically coupled to a phototransistor. It delivers high current transfer ratio at very low input current. The input-output isolation voltage (VISO) is rated at 3750VACRMS. It is suitable for ground-loop isolation, signal-noise isolation and DC-DC converter.

  • Utilizing proprietary process technology to achieve high operating temperature up to 125°C
  • Excellent CTR linearity at high temperature
  • High isolation voltage
  • Applicable to infrared ray reflow, 245°C
  • 5mm Creepage and clearance distance
  • 565V maximum working insulation voltage
  • 6000V high allowable overvoltage

Technical Attributes

Find Similar Parts

Description Value
20 mA
Matte Tin
260
30 mA
75 V
400@1mA %
3750 Vrms
Surface Mount
MSL 1 - Unlimited
1
-40 to 110 °C
DC
4Mini-Flat
4
2.69 x 4.4 x 2.11 mm
Mini-Flat

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.60729
5000+
$0.57446
10000+
$0.55934
20000+
$0.545
40000+
$0.53138