PDP SEO Portlet

FODM8801C

Optocoupler, 1 Channel, SSOP, 4 Pins, 20 mA, 3.75 kV, 200 %

Manufacturer:onsemi
Avnet Manufacturer Part #: FODM8801C
Secondary Manufacturer Part#: FODM8801C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The OptoHiT FODM8801 is a first-of-its-kind phototransistor, utilizing Fairchild’s leading-edge, proprietary process technology to achieve high operating temperature characteristics, up to 125°C. The optocoupler consists of an aluminum gallium arsenide (AlGaAs) infrared light emitting diode (LED) optically coupled to a phototransistor, in a compact half pitch, mini-flat, 4-pin package. It delivers high current transfer ratio at very low input current. The input-output isolation voltage, VISO, is rated at 3750 VACRMS.

  • Utilizing proprietary process technology to achieve high operating temperature up to 125°C
  • Guaranteed Current Transfer Ratio (CTR) specifications across full temperature range
    • Excellent CTR Linearity at High-Temperature
    • CTR at very low input current, IF
  • High isolation voltage regulated by safety agency, UL1577, 3750 VAC RMS for 1 min. and DIN EN/IEC60747-5-2 (pending approval)
  • Compact half pitch, mini-flat, 4-pin package (1.27mm lead pitch, 2.4mm maximum standoff height)
  • > 5mm creepage and clearance distance
  • Applicable to Infrared Ray reflow, 245°C

Technical Attributes

Find Similar Parts

Description Value
5.5 us
1.35 V
200 mA
Matte Tin
260 °C
30 mA
75 V
400@1mA %
3.75 Vrms
Surface Mount
1
1
-40 to 125 to 110 °C
Open Collector
4Mini-Flat
4
2.5 x 4.4 x 2.11 mm
6 V
Extended Industrial
Mini-Flat
5 us

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:910  Mult:1  
USD $:
910+
$0.98
1820+
$0.975
3640+
$0.97
7280+
$0.965
14560+
$0.96