PDP SEO Portlet

FODM8801AV

OptoHiT™ Series, High-Temperature Phototransistor. ONSSPCISTNJZ8E4V;

Manufacturer:onsemi
Avnet Manufacturer Part #: FODM8801AV
Secondary Manufacturer Part#: FODM8801AV
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

In the OptoHiT series FODM8801 is a first-of-kind phototransistor, utilizing Fairchild’s leading-edge proprietary process technology to achieve high operating temperature characteristics, up to 125°C. The optocoupler consists of an aluminum gallium arsenide (AIGaAs) infrared light-emitting-diode (LED) optically coupled to a phototransistor, available in a compact half-pitch, mini-flat, 4-pin package. It delivers high current transfer ration at very low input current. The input-output isolation voltage, VISO, is rated at 3750 VACRMS.

  • Utilizing Proprietary Process Technology to achieve high operating temperature up to 125°C
  • Guaranteed current transfer ratio (CTR) specifications across full temperature range
    • Excellent CTR linearity at high-temperature
    • CTR at very low input current, IF
  • High isolation voltage regulated by safety agency: C-UL/UL1577, 3750 VACRMS for 1 minute and DIN EN/IEC60747-5-5
  • Compact half-pitch, mini-flat, 4-pin package (1.27 mm lead pitch, 2.4 mm maximum standoff height)
  • >5 mm creepage and clearance distance
  • Applicable to infrared ray reflow, 245°C

Technical Attributes

Find Similar Parts

Description Value
20 mA
Matte Tin
260
30 mA
75 V
160@1mA %
Surface Mount
MSL 1 - Unlimited
-40 to 125 °C
4Mini-Flat
4
2.69(Max) x 4.4(Max) x 2.11(Max)
Extended Industrial
Mini-Flat

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.63629
6000+
$0.60189
12000+
$0.58605
24000+
$0.57103
48000+
$0.55675