PDP SEO Portlet

FODM8071R2

3.3V/5V Logic Gate Output Optocoupler with High Noise Immunity. ONSSPCISTNJZ8E4V;

Manufacturer:onsemi
Avnet Manufacturer Part #: FODM8071R2
Secondary Manufacturer Part#: 99AC3953
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
DC
Matte Tin
260
20 Mbps
20 mA
70 mW
Surface Mount
MSL 1 - Unlimited
-40 to 110 °C
Push-Pull
5SO
5
SOIC
0.0053 us

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 108 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$3.17
10+
$1.98
25+
$1.97
50+
$1.95
100+
$1.94
250+
$0
500+
$0