FODM8061V
High Noise Immunity, 3.3V/5V, 10Mbit/sec Logic Gate Output (Open Collector) Optocoupler. ONSSPCISTNJZ8E4V;
Click image to enlarge
Manufacturer:onsemi
Product Category:
Optoelectronics, OptoCouplers, Logic Output Photocouplers
Avnet Manufacturer Part #: FODM8061V
Secondary Manufacturer Part#: FODM8061V
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Uni-Directional | ||
| DC | ||
| Tin | ||
| Inverter | ||
| 260 °C | ||
| 10 Mbps | ||
| 50 mA | ||
| 100 mW | ||
| 20 ns | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| -40 to 110 °C | ||
| Open Collector | ||
| 5Mini-Flat | ||
| 1.8 V | ||
| 5 | ||
| 4.6 x 4.3 x 2.11 mm | ||
| 5 V | ||
| Extended Industrial | ||
| Mini-Flat | ||
| 0.01 us |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |