PDP SEO Portlet

FODM452R2

5-Pin MFP High Speed Transistor Output Optocoupler. ONSSPCISTNJZ8E4V;

Manufacturer:onsemi
Avnet Manufacturer Part #: FODM452R2
Secondary Manufacturer Part#: FODM452R2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The FODM452R2 is a 1-channel 5-pin Transistor Optocoupler consist of an AlGaAs LED optically coupled to a high speed photodetector transistor. It is suitable for line receivers, pulse transformer replacement, output interface to CMOS-LSTTL-TTL and wide bandwidth analogue coupling.

  • 1Mbps High speed
  • 565V Maximum working insulation voltage
  • 4000V High allowable overvoltage
  • 0 to 70°C Performance guaranteed over temperature

Technical Attributes

Find Similar Parts

Description Value
25 mA
Matte Tin
260
8 mA
50@16mA %
3750 Vrms
Surface Mount
MSL 1 - Unlimited
1
-40 to 85 °C
DC
5Mini-Flat
5
4.3 x 4.6 x 2.2 mm
Mini-Flat

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$1.03271
5000+
$0.97689
10000+
$0.95118
20000+
$0.9268
40000+
$0.90362