FODM3063R2
600V 5mA Zero Crossing Triac, MFP. ONSSPCISTNJZ8E4V;
Click image to enlarge
Manufacturer:onsemi
Product Category:
Optoelectronics, OptoCouplers, Triac & SCR Output PhotoCouplers
Avnet Manufacturer Part #: FODM3063R2
Secondary Manufacturer Part#: FODM3063R2
- RoHS 10 Compliant
- Tariff Charges
The FODM3063R2 is a 4-pin full pitch zero-crossing TRIAC Driver Output Optocoupler consist of an infrared emitting diode optically coupled to a monolithic silicon detector performing the function of a zero voltage crossing bilateral TRIAC driver. The lead pitch is 2.54mm. It is designed for use with a TRIAC in the interface of logic systems to equipment powered from 115/240VAC lines, such as solid state relays, industrial controls and solenoids.
- Zero voltage crossing
- dv/dt of 600V/µs guaranteed
- 565V Maximum working insulation voltage
- 6000V High allowable overvoltage
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 260 | ||
| 1.5 V | ||
| 3750 Vrms | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| -40 to 100 °C | ||
| AC | ||
| 600 V | ||
| 4Mini-Flat | ||
| 4 | ||
| 3.6 x 4.4 x 2 mm | ||
| Mini-Flat | ||
| Yes |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |