PDP SEO Portlet

FODM3053R2V-NF098

Optocoupler, Triac Output, Mini-Flat, 4 Pins, 3.75 kV, Non Zero Crossing, 600 V

Manufacturer:onsemi
Avnet Manufacturer Part #: FODM3053R2V-NF098
Secondary Manufacturer Part#: FODM3053R2V-NF098
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The FODM305X series consists of a gallium arsenide diode driving a silicon bilateral switch housed in a compact 4-pin mini- flat package. The lead pitch is 2.54 mm. The FODM305X series isolates low voltage logic from 115 and 240 Vac lines to provide random phase control of high current triacs or thyristors. It also features greatly enhanced static dv/dt capability to ensure stable switching performance of inductive loads.</p>

Technical Attributes

Find Similar Parts

Description Value
1.2 V
Tin
260 °C
1.5 V
3750 Vrms
Surface Mount
MSL 1 - Unlimited
1
-40 to 100 °C
AC
600 V
4Mini-Flat
4
3 V
Extended Industrial
Mini-Flat
No

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:1613  Mult:1  
USD $:
1613+
$0.4185
3226+
$0.4092
6452+
$0.3999
12904+
$0.3906
25808+
$0.3813