FODM3022-NF098
Optocoupler Triac AC-OUT 1-CH 400VDRM 4-Pin Mini-Flat Box
Manufacturer:onsemi
Product Category:
Optoelectronics, OptoCouplers, Triac & SCR Output PhotoCouplers
Avnet Manufacturer Part #: FODM3022-NF098
Secondary Manufacturer Part#: FODM3022-NF098
- RoHS 10 Compliant
- Tariff Charges
The FODM302X series consists of a GaAs infrared emitting diode driving a silicon bilateral switch housed in a compact 4-pin mini- flat package. The lead pitch is 2.54 mm. They are designed for interfacing between electronic controls and power triacs to control resistive and inductive loads for 115 V/240 V operations.
- Compact 4-pin Surface Mount Package (2.4 mm Maximum Standoff Height)
- Peak Blocking Voltage
- 400V (FODM302X)
- Safety and Regulatory Approvals:
- UL1577, 3,750 VACRMs for 1 Minute
- DIN-EN/lEC60747-5-5, 565 V Peak Working Insulation Voltage
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 260 | ||
| 1.5 V | ||
| 3750 Vrms | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| -40 to 100 °C | ||
| AC | ||
| 400 V | ||
| 4Mini-Flat | ||
| 4 | ||
| 3.6 x 4.4 x 2 mm | ||
| Mini-Flat | ||
| No |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |