FODM3012R2-NF098
Optocoupler Triac AC-OUT 1-CH 250VDRM 4-Pin Mini-Flat T/R
- RoHS 10 Compliant
- Tariff Charges
The FODM3012 series consists of a GaAs infrared emitting diode driving a silicon bilateral switch housed in a compact 4-pin mini-flat package. The lead pitch is 2.54mm. They are designed for interfacing between electronic controls and power triacs to control resistive and inductive loads for 115V/240V operations.
- Compact 4-pin surface mount package (2.4 mm maximum standoff height)
- Peak blocking voltage
- 250V (FODM301X)
- 400V (FODM302X)
- 600V (FODM305X)
- Available in tape and reel quantities of 500 and 2500.
- Add “NF098” for new construction version with 260°C max. reflow temperature rating
- UL, C-UL and VDE certifications pending
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 260 | ||
| 1.5 V | ||
| 3750 Vrms | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| -40 to 100 °C | ||
| AC | ||
| 250 V | ||
| 4Mini-Flat | ||
| 4 | ||
| 3.6 x 4.4 x 2 mm | ||
| Mini-Flat | ||
| No |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |