FODM2705
4-Pin Full Pitch Mini-Flat Package Phototransistor Optocouplers. ONSSPCISTNJZ8E4V;
Click image to enlarge
Manufacturer:onsemi
Product Category:
Optoelectronics, OptoCouplers, Transistor & Photovoltaic Output PhotoCouplers
Avnet Manufacturer Part #: FODM2705
Secondary Manufacturer Part#: FODM2705
- RoHS 10 Compliant
- Tariff Charges
The FODM2705 is a 4-pin full pitch Phototransistor Optocoupler consists of two gallium arsenide infrared emitting diodes connected in inverse parallel for AC operation. The lead pitch is 2.54mm. It is suitable for digital logic inputs, microprocessor inputs, twisted pair line receiver and telephone line receiver.
- More than 5mm creepage/clearance
- 565V Maximum working insulation voltage
- 6000V High allowable overvoltage
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 50 mA | ||
| Matte Tin | ||
| 260 | ||
| 80 mA | ||
| 40 V | ||
| 300@5mA % | ||
| 3750 Vrms | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| -40 to 110 °C | ||
| DC | ||
| 4Mini-Flat | ||
| 4 | ||
| 3.85 x 4.4 x 2 mm | ||
| Mini-Flat |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |