PDP SEO Portlet

FODM217DV

Single Channel, DC Sensing Input, Phototransistor Optocoupler In Half-Pitch Mini-Flat 4-Pin Package. ONSSPCISTNJZ8E4V;

Manufacturer:onsemi
Avnet Manufacturer Part #: FODM217DV
Secondary Manufacturer Part#: 84AC6689
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
3 us
1.2 V
200 mA
260 °C
50 mA
80 V
600@5mA %
3750 Vrms
Surface Mount
1
-55 to 110 °C
Transistor
4SOP
4
4.4 x 2.6 x 2 mm
6 V
SOP
2 us

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 114 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.639
10+
$0.442
100+
$0.329
500+
$0.281
1000+
$0.245
2500+
$0.222
12000+
$0.2