PDP SEO Portlet

FODM217CR2V

Single Channel, DC Sensing Input

Manufacturer:onsemi
Avnet Manufacturer Part #: FODM217CR2V
Secondary Manufacturer Part#: FODM217CR2V
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The FODM217 series consist of a gallium arsenide infrared emitting diode driving a phototransistor. The FODM214 series consist of two gallium arsenide infrared emitting diodes connected in inverse parallel for AC operation. Both were built in a compact, half-pitch, mini-flat, 4-pin package. The lead pitch is 2.54 mm.

  • Current Transfer Ratio Ranges from 20 to 600% at IF = 5 mA, VCE = 5 V, TA = 25°C
    • FODM217A - 80 to 160%
    • FODM217B - 130 to 260%
    • FODM217C - 200 to 400%
    • FODM217D - 300 to 600%
  • Safety and Regulatory Approvals:
    • UL1577, 3750 VACRMS for 1 min
    • DIN EN/IEC60747-5-5, 565 V Peak Working Insulation Voltage
  • Applicable to Infrared Ray Reflow, 260°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:6000  Mult:3000  
USD $:
6000+
$0.14406
12000+
$0.14332
24000+
$0.14259
48000+
$0.14186
96000+
$0.14112