PDP SEO Portlet

FODM217B

Single Channel, DC Sensing Input, Phototransistor Optocoupler In Half-Pitch Mini-Flat 4-Pin Package. ONSSPCISTNJZ8E4V;

Manufacturer:onsemi
Avnet Manufacturer Part #: FODM217B
Secondary Manufacturer Part#: FODM217B
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

FODM217B is a FODM217 series single channel, AC/DC sensing input, phototransistor optocoupler. It consists of a gallium arsenide infrared emitting diode driving a phototransistor. It is built in a compact, half-pitch, mini-flat, 4-pin package. The lead pitch is 1.27mm. Typical applications are primarily suited for DC-DC converters, ground loop isolation, signal-to-noise isolation, communications – adapters, chargers, consumer – appliances, set-top boxes, industrial – power supplies, motor control, and programmable logic control. Safety and regulatory approvals are UL1577, 3750 VACRMS for 1 min, DIN EN/IEC60747-5-5, 565V peak working insulation voltage.

  • Current transfer ratio ranges from 130 to 260% at IF = 5mA, VCE = 5V, TA = 25°C
  • Forward voltage is 1.2V typical at F = 20mA, TA = 25°C
  • Reverse current is 10µA maximum at VR = 4V, TA = 25°C
  • Terminal capacitance is 30pF typical at V = 0V, f = 1KHz, TA = 25°C
  • Turn on/off time is 3µs typical at IC = 2mA, VCE = 10V, RL = 100 ohm, TA = 25°C
  • Isolation resistance is 5 x 10^10 ohm at VI-O = 500V
  • Operating temperature range from -55 to +110°C
  • SOP 4-pin package

Technical Attributes

Find Similar Parts

Description Value
3 us
1.2 V
200 mA
260 °C
50 mA
80 V
260@5mA %
3750 Vrms
Surface Mount
MSL 1 - Unlimited
1
-55 to 110 °C
Open Collector
4MFP
4
4.4 x 2.31 x 2.11 mm
6 V
FODM217
MFP
3 us

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:6000  Mult:3000  
USD $:
6000+
$0.11432
12000+
$0.11132
24000+
$0.10987
48000+
$0.10846
96000+
$0.10656