PDP SEO Portlet

FODM121CR2

Optocoupler, 1 Channel, MFP, 4 Pins, 50 mA, 3.75 kV, 100 %

Manufacturer:onsemi
Avnet Manufacturer Part #: FODM121CR2
Secondary Manufacturer Part#: FODM121CR2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
3 us
1.3 V
50 mA
Matte Tin
260 °C
80 mA
80 V
200@5mA %
3750 Vrms
Surface Mount
1
1
-40 to 110 to 110 °C
DC
4Mini-Flat
4
3.85 x 4.4 x 2.2 mm
6 V
Extended Industrial
FODM121
Mini-Flat
3 us

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.14602
5000+
$0.14528
10000+
$0.14453
20000+
$0.14378