PDP SEO Portlet

FODM1009

Single Channel, DC Sensing Input, Phototransistor Optocoupler In Stretched Body SOP 4-Pin. ONSSPCISTNJZ8E4V;

Manufacturer:onsemi
Avnet Manufacturer Part #: FODM1009
Secondary Manufacturer Part#: FODM1009
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The FODM100x Series, single channel, DC sensing input, optocoupler consists of one gallium arsenide (GaAs) infrared light emitting diode optically coupled to one phototransistor, in a stretched body SOP 4-pin package. The input-output isolation voltage, VISO, is rated at 5,000 VACRMS.

  • = 8 mm Creepage and Clearance Distance, and = 0.4 mm Insulation Distance to Achieve Reliable and High Voltage Insulation
  • Safety and Regulatory Approvals
  • UL1577, 5,000 VACRMS for 1 min
  • DIN_EN/IEC60747-5-5, 890 V_Peak Working Voltage
  • High Breakdown Collector to Emitter Voltage, BVCEO = 70 V minimum
  • Extended Industrial Temperate Range, -40 to 110°C
  • Current Transfer Ratio at IF = 5 mA, VCE = 5 V, TA = 25ºC

Technical Attributes

Find Similar Parts

Description Value
8.5 us
1.4 V
200 mA
260 °C
50 mA
70 V
400@5mA %
5000 Vrms
Surface Mount
MSL 1 - Unlimited
1
-40 to 110 °C
Transistor
4SOP
4
7.8 x 2.79 x 2.2 mm
6 V
Extended Industrial
SOP
5.7 us

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:6000  Mult:2000  
USD $:
6000+
$0.12348
12000+
$0.12285
24000+
$0.12222
48000+
$0.12159
96000+
$0.12096