PDP SEO Portlet

FODM1008

Single Channel, DC Sensing Input, Phototransistor Optocoupler In Stretched Body SOP 4-Pin. ONSSPCISTNJZ8E4V;

Manufacturer:onsemi
Avnet Manufacturer Part #: FODM1008
Secondary Manufacturer Part#: FODM1008
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

FODM1008 is a FODM100x series single channel, DC sensing input, phototransistor optocoupler. The FODM100x series, single channel, DC sensing input, optocoupler consists of one gallium arsenide (GaAs) infrared light emitting diode optically coupled to one phototransistor, in a stretched body SOP 4-pin package. The input-output isolation voltage, VISO, is rated at 5,000VACRMS. It has = 8mm creepage and clearance distance and = 0.4mm insulation distance to achieve reliable and high voltage insulation. Typical applications are primarily suited for DC-DC converters, ground loop isolation, signal noise isolation, communications – adapters, chargers, consumer - appliances, set-top boxes, industrial - power supplies, motor control, programmable logic control. Safety and Regulatory Approvals UL1577, 5,000VACRMS for 1min, DIN-EN/IEC60747-5-5, 890V-peak working voltage.

  • High breakdown collector to emitter voltage, BVCEO = 70V minimum
  • Extended industrial temperate range from -40 to 110°C
  • Current transfer ratio is 130 to 260% at IF = 5mA, VCE = 5V, TA = 25°C
  • Maximum working insulation voltage is 890Vpeak
  • Insulation resistance at TS, VIO = 500V is >10^9ohm
  • Operating temperature range from -40 to +110°C
  • Input current is 200mA
  • Output Power is 300mW
  • SOP 4-pin package

Technical Attributes

Find Similar Parts

Description Value
8.5 us
1.4 V
200 mA
260 °C
50 mA
70 V
260@5mA %
5000 Vrms
Surface Mount
MSL 1 - Unlimited
1
-40 to 110 °C
Open Collector
4SOP
4
7.8 x 4.1 x 2.2 mm
6 V
Extended Industrial
FODM100x
SOP
5.7 us

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:6000  Mult:2000  
USD $:
6000+
$0.13103
12000+
$0.13036
24000+
$0.12969
48000+
$0.12902
96000+
$0.12835