PDP SEO Portlet

FOD852SD

Optocoupler, Darlington Output, 1 Channel, Surface Mount DIP, 4 Pins, 50 mA, 5 kV, 1000 %

Manufacturer:onsemi
Avnet Manufacturer Part #: FOD852SD
Secondary Manufacturer Part#: 63W3035
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The FOD852SD is a 1-channel 4-pin Photodarlington Output Optocoupler for use with digital logic inputs and microprocessor inputs. It consists of gallium arsenide infrared emitting diode driving a silicon photodarlington output (with integral base-emitter resistor).

  • 1000% Minimum high current transfer ratio
  • 850V Peak working insulation voltage
  • 6000V Highest allowable over voltage

Technical Attributes

Find Similar Parts

Description Value
50 mA
Matte Tin
260
150 mA
300 V
15000@1mA %
5000 Vrms
Surface Mount
MSL 1 - Unlimited
1
-30 to 100 °C
DC
4PDIP SMD Black
4
5.1 x 7 x 4 mm
PDIP SMD

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 376 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.09
10+
$0.74
25+
$0.694
50+
$0.647
100+
$0.601
250+
$0.56