FOD852300
4-Pin DIP Photodarlington Output Optocoupler. ONSSPCISTNJZ8E4V;
Click image to enlarge
Manufacturer:onsemi
Product Category:
Optoelectronics, OptoCouplers, Transistor & Photovoltaic Output PhotoCouplers
Avnet Manufacturer Part #: FOD852300
Secondary Manufacturer Part#: FOD852300
- RoHS 10 Compliant
- Tariff Charges
The FOD852300 is a 4-pin DIP Photodarlington Output Optocoupler consists of gallium arsenide infrared emitting diode driving a silicon photodarlington output with integral base-emitter resistor. It features 1000% minimum high current transfer ratio.
- UL1577, 5000VACrms for 1 minute
- DIN EN/IEC60747-5-5
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 50 mA | ||
| Matte Tin | ||
| 260 | ||
| 150 mA | ||
| 300 V | ||
| 15000@1mA % | ||
| 5000 Vrms | ||
| Through Hole | ||
| 1 | ||
| -30 to 100 °C | ||
| DC | ||
| 4PDIP Black | ||
| 4 | ||
| 5.1 x 7 x 4 mm | ||
| PDIP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |