PDP SEO Portlet

FOD8384

2.5 A Output Current, High-Speed, MOSFET/IGBT Gate Drive Optocoupler in Optoplanar® Wide-Body SOP 5-Pin. ONSSPCISTNJZ8E4V;

Manufacturer:onsemi
Avnet Manufacturer Part #: FOD8384
Secondary Manufacturer Part#: FOD8384
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The FOD8384 is a 2.5 A output current gate drive optocoupler capable of driving medium-power IGBT/ MOSFETs. It is ideally suited for fast-switching driving of power IGBT and MOSFET used in motor-control inverter applications and high-performance power systems. The FOD8384 utilizes Fairchild's Optoplanar@ coplanar packaging technology and optimized IC design to achieve reliable high-insulation voltage and high-noise immunity. It consists of an Aluminum Gallium Arsenide (AIGaAs) Light-Emitting Diode (LED) optically coupled to an integrated circuit with a high-speed driver for push-pull MOSFET output stage. The device is housed in a wide body, 5-pin, small-outline, plastic package.

  • Reliable and High-Voltage Insulation with Greater than 8 mm Creep age and Clearance Distance and 0.5 mm Internal Insulation Distance
  • 2.5 A Output Current Driving Capability for Medium-Power IGBT/MOSFET
    • P-Channel MOSFET at Output stage Enables Output Voltage Swing Close to Supply Rail
  • 35 kV/ps Minimum Common Mode Rejection
  • Wide Supply Voltage Range: 15 V to 30 V
  • Fast Switching Speed Over Full Operating Temperature Range
    • 210 ns Maximum Propagation Delay
    • 65 ns Maximum Pulse-Width Distortion
  • Under-Voltage Lockout (UVLO) with Hysteresis
  • Extended Industrial Temperate Range: -40°C to 100°C
  • Safety and Regulatory Approvals:
    • UL1577, 5,000 VACRMs for 1 Minute
    • DIN-EWIEC60747-5-5, 1,414 V Peak Working Insulation Voltage

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$3.00743
4000+
$2.955
8000+
$2.94
16000+
$2.925
32000+
$2.91