PDP SEO Portlet

FOD8383

FOD8383 2.5 A Output Current, High-Speed, MOSFET/IGBT Gate Drive Optocoupler in Optoplanar® Wide-Body SOP 5-Pin. ONSSPCISTNJZ8E4V;

Manufacturer:onsemi
Avnet Manufacturer Part #: FOD8383
Secondary Manufacturer Part#: FOD8383
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The FOD8383 is a 2.5 A output current gate drive optocoupler capable of driving medium-power IGBT/MOSFETs. It is ideally suited for fast-switching driving of power IGBT and MOSFET used in motor-control inverter applications and high-performance power systems. The FOD8383 utilizes Fairchild’s Opt planar coplanar packaging technology and optimized IC design to achieve reliable high-insulation voltage and high-noise immunity. It consists of an Aluminum Gallium Arsenide (AlGaAs) Light-Emitting Diode (LED) optically coupled to an integrated circuit with a high-speed driver for push-pull MOSFET output stage. The device is housed in a wide body, 5-pin, small-outline, plastic package.

  • Reliable and High-Voltage Insulation with Greater than 10 mm Creepage and Clearance Distance and 0.5 mm Internal Insulation Distance2.5 A Output Current Driving Capability for Medium-Power IGBT/MOSFET
    • P-Channel MOSFET at Output Stage Enables Output Voltage Swing Close to Supply Rail
  • 35 kV/µs Minimum Common Mode Rejection
  • Wide Supply Voltage Range
    • 15 V to 30 V
  • Fast Switching Speed Over Full Operating Temperature Range
    • 210 ns Maximum Propagation Delay
    • 65 ns Maximum Pulse-Width Distortion
  • Under-Voltage Lockout (UVLO) with Hysteresis
  • Extended Industrial Temperate Range
    • -40°C to 100°C
  • Safety and Regulatory Approvals
    • UL1577, 5,000 VACRMS for 1 Minute
    • DIN-EN/IEC60747-5-5, 1,414 V Peak Working Insulation Voltage

Technical Attributes

Find Similar Parts

Description Value
16 mA
Tin
260
5000 Vrms
Surface Mount
MSL 1 - Unlimited
1
-40 to 100 °C
DC
5SO
5
9.2 x 3.95 x 2.65(Max)
Extended Industrial
SOIC

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$3.02986
4000+
$2.86608
8000+
$2.79066
16000+
$2.7191
32000+
$2.65112