PDP SEO Portlet

FOD8342TR2

3.0 A Output Current, High Speed Gate Drive Optocouplerin Stretched Body SOP 6-Pin. ONSSPCISTNJZ8E4V;

Manufacturer:onsemi
Avnet Manufacturer Part #: FOD8342TR2
Secondary Manufacturer Part#: FOD8342TR2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The FOD8342 series is a 3.0 A output current gate drive optocoupler, capable of driving medium-power IGBT/MOSFETs. It is ideally suited for fast-switching driving of power IGBT and MOSFET used in motor-control inverter applications, and high-performance power systems.

The FOD8342 series utilizes stretched body package to achieve 8 mm creepage and clearance distances (FOD8342T), and optimized IC design to achieve reliably high-insulation voltage and high-noise immunity.

The FOD8342 series consists of an Aluminum Gallium Arsenide (AIGaAas) Light-Emitting Diode (LED) optically coupled to an integrated circuit with a high-speed driver for push-pull MOSFET output stage. The device is housed in a stretched body, 6-pin, small outline plastic package.

  • FOD8342 – 8 mm creepage and clearance distance, and 0.4 mm insulation distance to achieve reliable and high-voltage insulation
  • 3.0 A peak output current driving capability for medium- power IGBT/MOSFET
    • Use of P-Channel MOSFETs at output stage enables output voltage swing close to supply rail
  • 20 kV/µs minimum common mode rejection
  • Wide supply voltage range: 10 V to 30 V
  • Fast switching speed over full operating temperature range
    • 210 ns maximum propagation delay
    • 65 ns maximum pulse width distortion
  • Under-voltage lockout (UVLO) with hysteresis
  • Extended industrial temperature range: -40°C to 100°C
  • Safety and regulatory approvals:
    • UL1577, 5000 VRMS for 1 minute
    • DIN EN/IEC60747-5-5, 1, 140V peak working insulation voltage

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  4000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.35544