PDP SEO Portlet

FOD8332

Input LED Drive, 2.5 A Output Current, IGBT Drive Optocoupler with Desaturation Detection, Isolated Fault Sensing, and Active Miller Clamp. ONSSPCISTNJZ8E4V;

Manufacturer:onsemi
Avnet Manufacturer Part #: FOD8332
Secondary Manufacturer Part#: FOD8332
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The FOD8332 is an advanced 2.5 A output current IGBT drive optocoupler capable of driving medium power IGBTs with ratings up to 1,200 V and 150 A. It is suited for fast-switching driving of power IGBTs and MOSFETs used in motor control inverter applications and high-performance power systems. The FOD8332 offers critical protection features necessary for preventing fault conditions that lead to destructive thermal runaway of IGBTs. The device utilizes Fairchild’s proprietary Opt planar coplanar packaging technology and optimized IC design to achieve reliable high isolation voltage and high noise immunity, characterized by high common-mode rejection and power supply rejection specifications. The device is housed in a wide-body 16-pin small-outline plastic package. The gate-driver channel consists of an aluminum gallium arsenide (AlGaAs) light-emitting diode (LED) optically coupled to an integrated high-speed driver circuit with a low-RDS(ON) MOSFET output stage. The fault-sense channel consists of an aluminium gallium arsenide (AlGaAs) LED optically coupled to an integrated high-speed feedback circuit for fault sensing.

  • Input LED Drive Facilitates Receiving Digitally Encoded Signals from PWM Output
  • Optically Isolated Fault-Sensing Feedback
  • Active Miller Clamp to Shut Off IGBT During High dv/dt without Negative Supply Voltage
  • High Noise Immunity Characterized by Common Mode Rejection – 35 kV/µs Minimum, VCM = 1500 VPEAK
  • 2.5 A Peak Output Current Driving Capability for Medium Power IGBT
    • P-Channel MOSFETs at Output Stage Enable Output Voltage Swing Close to Supply Rail (Rail-to-Rail Output)
    • Wide Supply Voltage Range
    • 15 V to 30 V
  • Integrated IGBT Protection
    • Desaturation Detection
    • “Soft” IGBT Turn-Off
    • Under-Voltage Lockout (UVLO) with Hysteresis
  • Fast Switching Speed Over Full Operating Temperature Range
    • 250 ns Maximum Propagation Delay
    • 100 ns Maximum Pulse Width Distortion
  • Extended Industrial Temperate Range
    • –40°C to 100°C
  • Saf

Technical Attributes

Find Similar Parts

Description Value
Bi-Directional
DC
Matte Tin
260
600 mW
Surface Mount
MSL 1 - Unlimited
1
-40 to 100 °C
16SO
16
10.3 x 7.5 x 2.7(Max)
SOIC
0.05 us

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$3.21429
2000+
$3.04054
4000+
$2.96053
6000+
$2.88462
8000+
$2.8125