PDP SEO Portlet

FOD8321V

2.5A Output Current, Gate Drive Optocoupler in Optoplanar® Wide Body SOP 5-Pin. ONSSPCISTNJZ8E4V;

Manufacturer:onsemi
Avnet Manufacturer Part #: FOD8321V
Secondary Manufacturer Part#: FOD8321V
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The FOD8321 is a 2.5A Output Current Gate Drive Opt coupler, capable of driving medium power IGBT/MOSFETs. It is ideally suited for fast switching driving of power IGBT and MOSFETs used in motor control inverter applications, and high performance power systems. It utilizes Fairchild’s coplanar packaging technology, Opt planar , and optimized IC design to achieve reliably high insulation voltage and high noise immunity. It consists of a aluminum gallium arsenide (AlGaAs) light emitting diode optically coupled to an integrated circuit with a high-speed driver for push-pull MOSFET output stage. The device is housed in a wide body 5-pin small outline plastic package.

  • Fairchild’s Optoplanar® packaging technology provides reliable and high voltage insulation with greater than 8mm creepage and clearance distance, and 0.5mm internal insulation distance while still offering a compact footprint
  • 2.5A output current driving capability for medium power IGBT/MOSFET
    • P-Channel MOSFETs at Output Stage Enable Output Voltage Swing Close to Supply Rail
  • 20kV/µs Minimum Common Mode Rejection
  • Wide Supply Voltage range from 15V to 30V
  • Fast Switching Speed over full operating temperature range
    • 500ns max. propagation delay
    • 300ns max. pulse width distortion
  • Under-Voltage Lockout (UVLO) with hysteresis
  • Extended industrial temperate range, -40 to 100°C temperature range
  • Safety and regulatory approvals
    • UL1577, 5,000VRMS for 1 min.
    • DIN EN/IEC60747-5-5, 1,414V peak working insulation voltage

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
DC
25 mA
500 mW
Surface Mount
MSL 1 - Unlimited
-40 to 100 °C
Push-Pull
5SOP
5
4.15 x 9.3 x 2.65 mm
SOP
60 us

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$3.02343
4000+
$2.955
8000+
$2.94
16000+
$2.925
32000+
$2.91