FOD8321R2V
2.5A Output Current, Gate Drive Optocoupler in Optoplanar® Wide Body SOP 5-Pin. ONSSPCISTNJZ8E4V;
- RoHS 10 Compliant
- Tariff Charges
The FOD8321 is a 2.5A Output Current Gate Drive Opt coupler, capable of driving medium power IGBT/MOSFETs. It is ideally suited for fast switching driving of power IGBT and MOSFETs used in motor control inverter applications, and high performance power systems. It utilizes Fairchild’s coplanar packaging technology, Opt planar , and optimized IC design to achieve reliably high insulation voltage and high noise immunity. It consists of a aluminum gallium arsenide (AlGaAs) light emitting diode optically coupled to an integrated circuit with a high-speed driver for push-pull MOSFET output stage. The device is housed in a wide body 5-pin small outline plastic package.
- Fairchild’s Optoplanar® packaging technology provides reliable and high voltage insulation with greater than 8mm creepage and clearance distance, and 0.5mm internal insulation distance while still offering a compact footprint
- 2.5A output current driving capability for medium power IGBT/MOSFET
- P-Channel MOSFETs at Output Stage Enable Output Voltage Swing Close to Supply Rail
- 20kV/µs Minimum Common Mode Rejection
- Wide Supply Voltage range from 15V to 30V
- Fast Switching Speed over full operating temperature range
- 500ns max. propagation delay
- 300ns max. pulse width distortion
- Under-Voltage Lockout (UVLO) with hysteresis
- Extended industrial temperate range, -40 to 100°C temperature range
- Safety and regulatory approvals
- UL1577, 5,000VRMS for 1 min.
- DIN EN/IEC60747-5-5, 1,414V peak working insulation voltage
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Uni-Directional | ||
| DC | ||
| 25 mA | ||
| 500 mW | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| -40 to 100 °C | ||
| Push-Pull | ||
| 5SOP | ||
| 5 | ||
| 4.15 x 9.3 x 2.65 mm | ||
| SOP | ||
| 60 us |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |