PDP SEO Portlet

FOD8318R2V

2.5 A Output Current, IGBT Drive Optocoupler With Active Miller Clamp, Desaturation Detection and Isolated Fault Sensing. ONSSPCISTNJZ8E4V;

Manufacturer:onsemi
Avnet Manufacturer Part #: FOD8318R2V
Secondary Manufacturer Part#: FOD8318R2V
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The FOD8318 is an advanced 2.5 A output current IGBT drive optocoupler, capable of driving most 1200 V / 150 A IGBTs. It is ideally suited for fast-switching driving of power IGBTs and MOSFETs used in motor control inverter applications and high-performance power systems. It consists of an integrated gate drive optocoupler featuring low RDS(ON) CMOS transistors to drive the IGBT from rail to rail and an integrated high-speed isolated feedback for fault sensing. The FOD8318 has an active Miller clamp fuction to shut off the IGBT during a high dv/dt situation without the need of a negative supply voltage. It offers critical protection features necessary for preventing fault conditions that lead to destructive thermal runaway of IGBTs. It utilizes Fairchild’s proprietary coplanar Opt planar packaging technology , and optimized IC design to achieve high noise immunity, characterized by high common mode rejection and power supply rejection specifications. The device is housed in a compact 16-pin small outline plastic package that meets the 8 mm creep age and clearance requirements.

  • High Noise Immunity characterized by common mode rejection
    • 35 kV / µs Minimum Common Mode Rejection (VCM = 1500 VPK)
  • 2.5 A peak output current driving capability for most 1200 V/150A IGBT
  • Optically isolated fault sensing feedback
  • Active Miller clamp to shut off the IGBT during high dv/ dt without needing a negative supply voltage
  • “Soft” IGBT turn-off
  • Built-in IGBT protection
    • Desaturation detection
    • Under voltage lock-out protection
  • Wide supply voltage range from 15V to 30V
    • Use of P-Channel MOSFETs at output stage enables output voltage swing close to the supply rail (rail-to-rail output)
  • 3.3V/5V, CMOS/TTL-compatible inputs
  • High Speed
    • 500ns max. propagation delay over full operating temperature range
  • Extended industrial temperate range, -40°C to 100°Ctemperature range
  • Safety and regulatory approvals
    • UL1577, 4,243 V

Technical Attributes

Find Similar Parts

Description Value
Tin
260 °C
4243 Vrms
Surface Mount
MSL 1 - Unlimited
1
-40 to 100 °C
DC
16SO
16
10.3 x 7.5 x 2.35 mm
Extended Industrial
SOIC

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:750  Mult:750  
USD $:
750+
$3.21429
1500+
$3.04054
3000+
$2.96053
6000+
$2.88462
12000+
$2.8125