PDP SEO Portlet

FOD8314TR2V

1.0 A Output Current, Gate Drive Optocoupler in Stretched Body SOP 6-Pin. ONSSPCISTNJZ8E4V;

Manufacturer:onsemi
Avnet Manufacturer Part #: FOD8314TR2V
Secondary Manufacturer Part#: FOD8314TR2V
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The FOD8314 series is a 1.0 A output current gate drive optocoupler, capable of driving medium-power IGBT/MOSFETs. It is ideally suited for fast-switching driving of power IGBT and MOSFET used in motor-control inverter applications, and high-performance power systems.

The FOD8314 series utilizes stretched body package to achieve 8 mm creepage and clearance distances (FOD8314T), and optimized IC design to achieve reliably high-insulation voltage and high-noise immunity.

The FOD8314 series consists of an Aluminum Gallium Arsenide (AIGaAs) Light-Emitting Diode (LED) optically coupled to an integrated circuit with a high-speed driver for push-pull MOSFET output stage. The device is housed in a stretched body, 6-pin, small outline, plastic package.

  • 200 kV/µs Minimum Common Mode rejection
  • Wide Supply Voltage Range: 15 V to 30 V
  • Fast switching speed over full operating temperature range
    • 500 ns Maximum Propagation Delay
    • 300 ns Maximum Pulse Width Distortion
  • Under-Voltage Lockout (UVLO) with Hysteresis
  • Extended Industrial Temperature Range: -40°C to 100°C
  • Safety and Regulatory Approvals:
    • UL1577, 5000 VRMS for 1 Minute
    • DIN EN/IEC60747-5-5 (pending approvals)

Technical Attributes

Find Similar Parts

Description Value
16 mA
260 °C
5,000 Vrms
Surface Mount
MSL 1 - Unlimited
1
-40 to 100 °C
DC
6SOP
6
6.81 x 4.5 x 3.18 mm
5 V
Extended Industrial
SOP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:2000  Mult:1000  
USD $:
2000+
$0.98
4000+
$0.975
8000+
$0.97
16000+
$0.965
32000+
$0.96