PDP SEO Portlet

FOD8314TR2

1.0 A Output Current, Gate Drive Optocoupler in Stretched Body SOP 6-Pin. ONSSPCISTNJZ8E4V;

Manufacturer:onsemi
Avnet Manufacturer Part #: FOD8314TR2
Secondary Manufacturer Part#: FOD8314TR2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

FOD8314TR2 is a FOD8314 series 1.0A output current gate drive optocoupler, capable of driving medium-power IGBT/MOSFETs. It is ideally suited for fast-switching driving of power IGBT and MOSFET used in motor-control inverter applications, and high-performance power systems. It utilizes stretched body package to achieve 8mm creepage and clearance distances (FOD8314T), and optimized IC design to achieve reliably high-insulation voltage and high-noise immunity. The FOD8314 series consists of an Aluminium Gallium Arsenide (AlGaAs) Light-Emitting Diode (LED) optically coupled to an integrated circuit with a high-speed driver for push-pull MOSFET output stage. The device is housed in a stretched body, 6-pin, small outline, plastic package. Typical applications are AC and brushless DC motor drives, industrial inverter, uninterruptible power supply, induction heating, isolated IGBT/power MOSFET gate drive.

  • 1A output current driving capability for medium power IGBT/MOSFET
  • 20KV/µs minimum common mode rejection
  • Wide supply voltage range from 15V to 30V
  • Fast switching speed over full operating temperature range
  • Under-voltage lockout (UVLO) with hysteresis
  • Safety and regulatory approvals: UL1577, 5,000VRMS for 1minute
  • 500ns maximum propagation delay (IF=7mA to 16mA, Rg=10 ohm, Cg=10nF, f=10KHz, duty cycle=50%)
  • 300ns maximum pulse width distortion (IF=7mA to 16mA, Rg=10 ohm, Cg=10nF, f=10KHz, duty cycle=50%)c
  • Extended industrial temperate range from -40°C to 100°C
  • 6-pin wide lead SOP package

Technical Attributes

Find Similar Parts

Description Value
16 mA
DC
260 °C
40 ns
1 A
1 A
500 mW
500 ns
60 ns
5000 Vrms
Surface Mount
MSL 1 - Unlimited
1
-40 to 100 °C
IGBT|MOSFET
DC
6SOP
1.5 V
1.5 A
6
6.81 x 4.5 x 3.18 mm
5 V
Extended Industrial
SOP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:1064  Mult:1  
USD $:
1064+
$0.6345
2128+
$0.6204
4256+
$0.6063
8512+
$0.5922
17024+
$0.5781