PDP SEO Portlet

FOD819

Phototransistor Optocouplers, High Speed, 4-Pin DIP

Manufacturer:onsemi
Avnet Manufacturer Part #: FOD819
Secondary Manufacturer Part#: FOD819
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
20 us
1.2 V
400 mA
260 °C
30 mA
80 V
600@1.5mA %
5000 Vrms
Through Hole
1
-55 to 110 °C
Transistor
4DIP
4
7 x 5.1 x 4 mm
6 V
DIP
12 us

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:2942  Mult:1  
USD $:
2942+
$0.23512
5884+
$0.23394
11768+
$0.23275
23536+
$0.23156
47072+
$0.23038