PDP SEO Portlet

FOD817D3SD

Optocoupler, Transistor Output, 1 Channel, Surface Mount DIP, 4 Pins, 50 mA, 5 kV, 300 %

Manufacturer:onsemi
Avnet Manufacturer Part #: FOD817D3SD
Secondary Manufacturer Part#: FOD817D3SD
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The FOD817D3SD is a 1-channel 4-pin surface-mount high operating temperature Phototransistor Optocoupler consists of a gallium arsenide infrared emitting diode driving a silicon phototransistor. It is suitable for digital logic input and microprocessor input.

  • Applicable to Pb-free IR reflow soldering
  • Minimum BVCEO of 70V guaranteed
  • 50mA Continuous forward current
  • -55 to +110°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
3 us
1.2 V
50 mA
Matte Tin
260 °C
50 mA
70 V
600@5mA %
5000 Vrms
Surface Mount
1
1
-55 to 110 to 110 °C
DC
4SMD PDIP
4
4.6 x 6.5 x 3.5 mm
6 V
FOD817
SMD PDIP
4 us

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541499500
In Stock :  99000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.08578