PDP SEO Portlet

FOD817C300W

4-Pin DIP Phototransistor Optocouplers. ONSSPCISTNJZ8E4V;

Manufacturer:onsemi
Avnet Manufacturer Part #: FOD817C300W
Secondary Manufacturer Part#: FOD817C300W
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The FOD817C300W is a 1-channel 4-pin high operating temperature Phototransistor Optocoupler consists of a gallium arsenide infrared emitting diode driving a silicon phototransistor. It is suitable for digital logic input and microprocessor input.

  • Applicable to Pb-free IR reflow soldering
  • Minimum BVCEO of 70V guaranteed
  • 50mA Continuous forward current
  • -55 to +110°C Operating temperature range
  • VDE Approved

Technical Attributes

Find Similar Parts

Description Value
50 mA
Matte Tin
260
50 mA
70 V
400@5mA %
5000 Vrms
Through Hole
1
-55 to 110 °C
DC
4PDIP Black
4
5.1 x 7 x 4 mm
PDIP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:8334  Mult:1  
USD $:
8334+
$0.0801
16668+
$0.0786
33336+
$0.0774
66672+
$0.0762
133344+
$0.075