PDP SEO Portlet

FOD817BSD

Optocoupler, Transistor Output, 1 Channel, Surface Mount DIP, 4 Pins, 50 mA, 5 kV, 130 %

Manufacturer:onsemi
Avnet Manufacturer Part #: FOD817BSD
Secondary Manufacturer Part#: FOD817BSD
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The FOD817BSD is a 1-channel 4-pin surface-mount high operating temperature Phototransistor Optocoupler consists of a gallium arsenide infrared emitting diode driving a silicon phototransistor. It is suitable for digital logic input and microprocessor input.

  • Applicable to Pb-free IR reflow soldering
  • Minimum BVCEO of 70V guaranteed
  • 50mA Continuous forward current

Technical Attributes

Find Similar Parts

Description Value
3 us
1.2 V
50 mA
Matte Tin
260 °C
50 mA
70 V
260@5mA %
5 Vrms
Surface Mount
MSL 1 - Unlimited
1
-55 to 110 °C
Open Collector
4PDIP SMD Black
4
5.1 x 7 x 4 mm mm
6 V
FOD817
PDIP SMD
4 us

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  15000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $: