PDP SEO Portlet

FOD817BS

4-Pin DIP Phototransistor Optocouplers. ONSSPCISTNJZ8E4V;

Manufacturer:onsemi
Avnet Manufacturer Part #: FOD817BS
Secondary Manufacturer Part#: FOD817BS
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The FOD817 is a 4-Pin DIP Phototransistor Output Optocoupler The FOD814 consists of two gallium arsenide infrared emitting diodes, connected in inverse parallel, driving a silicon phototransistor output in a 4-pin dual in-line package. The FOD817 Series consists of a gallium arsenide infrared emitting diode driving a silicon phototransistor in a 4-pin dual in-line package.

  • Compact 4-pin DIP package
  • Current transfer ratio in selected groups: FOD817: 50-600%
  • Minimum BVCEO of 70V guaranteed
  • Safety and Regulatory Approvals
  • UL1577, 5,000 VACRMS for 1 Minute
  • DIN EN/IEC60747-5-5

Technical Attributes

Find Similar Parts

Description Value
50 mA
Matte Tin
260
50 mA
70 V
260@5mA %
5000 Vrms
Surface Mount
MSL 1 - Unlimited
1
-55 to 110 °C
DC
4PDIP SMD Black
4
5.1 x 7 x 4 mm
PDIP SMD

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:5556  Mult:1  
USD $:
5556+
$0.1215
11112+
$0.1188
22224+
$0.1161
44448+
$0.1134
88896+
$0.1107