PDP SEO Portlet

FOD817A300W

Optocoupler, Transistor Output, 1 Channel, DIP, 4 Pins, 50 mA, 5 kV, 80 %

Manufacturer:onsemi
Avnet Manufacturer Part #: FOD817A300W
Secondary Manufacturer Part#: FOD817A300W
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The FOD817 is a 4-Pin DIP Phototransistor Output Optocoupler The FOD814 consists of two gallium arsenide infrared emitting diodes, connected in inverse parallel, driving a silicon phototransistor output in a 4-pin dual in-line package. The FOD817 Series consists of a gallium arsenide infrared emitting diode driving a silicon phototransistor in a 4-pin dual in-line package.

  • Compact 4-pin DIP package
  • Current transfer ratio in selected groups: FOD817: 50-600%
  • Minimum BVCEO of 70V guaranteed
  • Safety and Regulatory Approvals
  • UL1577, 5,000 VACRMS for 1 Minute
  • DIN EN/IEC60747-5-5

Technical Attributes

Find Similar Parts

Description Value
3 us
1.2 V
50 mA
Matte Tin
260 °C
50 mA
70 V
160@5mA %
5000 Vrms
Through Hole
1
-55 to 110 to 110 °C
DC
4PDIP
4
4.6 x 6.5 x 3.5 mm
6 V
FOD817
PDIP
4 us

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  6000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:2000  Mult:1  
USD $:
2000+
$0.08451
4000+
$0.08156
8000+
$0.08038
16000+
$0.07919
32000+
$0.07801