PDP SEO Portlet

FOD8173T

3.3 V/5 V, 20 Mbit/sec, LogicGate Optocoupler inStretched Body SOP 6-Pin. ONSSPCISTNJZ8E4V;

Manufacturer:onsemi
Avnet Manufacturer Part #: FOD8173T
Secondary Manufacturer Part#: FOD8173T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
DC
Buffer
260 °C
20 Mbps
20 mA
70 mW
7 ns
Surface Mount
1
-40 to 100 °C
DC
6SOP
1.8 V
6
6.81 x 4.5 x 3.18 mm
5 V
Extended Industrial
SOP
7 ns

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1  
USD $:
1000+
$0.67568
2000+
$0.6579
4000+
$0.64935
8000+
$0.64103
16000+
$0.61728