FOD817300
4-Pin DIP Phototransistor Optocouplers. ONSSPCISTNJZ8E4V;
Click image to enlarge
Manufacturer:onsemi
Product Category:
Optoelectronics, OptoCouplers, Transistor & Photovoltaic Output PhotoCouplers
Avnet Manufacturer Part #: FOD817300
Secondary Manufacturer Part#: FOD817300
- RoHS 10 Compliant
- Tariff Charges
The FOD817 is a 4-Pin DIP Phototransistor Output Optocoupler The FOD814 consists of two gallium arsenide infrared emitting diodes, connected in inverse parallel, driving a silicon phototransistor output in a 4-pin dual in-line package. The FOD817 Series consists of a gallium arsenide infrared emitting diode driving a silicon phototransistor in a 4-pin dual in-line package.
- Compact 4-pin DIP package
- Current transfer ratio in selected groups: FOD817: 50-600%
- Minimum BVCEO of 70V guaranteed
- Safety and Regulatory Approvals
- UL1577, 5,000 VACRMS for 1 Minute
- DIN EN/IEC60747-5-5
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 50 mA | ||
| Matte Tin | ||
| 260 | ||
| 50 mA | ||
| 70 V | ||
| 600@5mA % | ||
| 5000 Vrms | ||
| Through Hole | ||
| 1 | ||
| -55 to 110 °C | ||
| DC | ||
| 4PDIP Black | ||
| 4 | ||
| 5.1 x 7 x 4 mm | ||
| PDIP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |