PDP SEO Portlet

FOD8163V

3.3 V / 5 V, 10 Mbit/sec, Logic Gate Optocoupler in Stretched Body SOP 6-Pin. ONSSPCISTNJZ8E4V;

Manufacturer:onsemi
Avnet Manufacturer Part #: FOD8163V
Secondary Manufacturer Part#: FOD8163V
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
Logic
Buffer
260 °C
10 Mbps
25 mA
85 mW
20 ns
Surface Mount
1
-40 to 100 °C
Open Collector
6SOP
1.8 V
6
6.81 x 4.5 x 3.18 mm
5 V
Extended Industrial
SOP
10 ns

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:676  Mult:1  
USD $:
676+
$1.0791
1352+
$1.01455
2704+
$1.0094
5408+
$1.00425
10816+
$0.9991