PDP SEO Portlet

FOD814ASD

Optocoupler, Transistor Output, 1 Channel, Surface Mount DIP, 4 Pins, 50 mA, 5 kV, 50 %

Manufacturer:onsemi
Avnet Manufacturer Part #: FOD814ASD
Secondary Manufacturer Part#: FOD814ASD
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The FOD814ASD is a 1-channel 4-pin Phototransistor Optocoupler consists of two gallium arsenide infrared emitting diodes, connected in inverse parallel, driving a silicon phototransistor output. It is suitable for AC line monitor, unknown polarity DC sensor and telephone line interface.

  • AC input response
  • Minimum BVCEO of 70V guaranteed
  • 850V Maximum working insulation voltage
  • 8000V High allowable overvoltage
  • 50-150% Current transfer ratio

Technical Attributes

Find Similar Parts

Description Value
50 mA
Matte Tin
260
50 mA
70 V
150@1mA %
5000 Vrms
Surface Mount
MSL 1 - Unlimited
1
-55 to 105 °C
DC
4PDIP SMD Black
4
5.1 x 7 x 4 mm
PDIP SMD

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  3000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $: