PDP SEO Portlet

FOD814A300W

4-Pin DIP Phototransistor Optocouplers. ONSSPCISTNJZ8E4V;

Manufacturer:onsemi
Avnet Manufacturer Part #: FOD814A300W
Secondary Manufacturer Part#: FOD814A300W
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
3 us
1.2 V
50 mA
Matte Tin
260 °C
50 mA
70 V
150@1mA %
5000 Vrms
Through Hole
1
-55 to 105 to 105 °C
DC
4PDIP
4
4.6 x 6.5 x 3.5 mm
FOD814
PDIP
4 us

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:3847  Mult:1  
USD $:
3847+
$0.1755
7694+
$0.1716
15388+
$0.1677
30776+
$0.1638
61552+
$0.1599