PDP SEO Portlet

FOD814A

4-Pin DIP Phototransistor Optocouplers. ONSSPCISTNJZ8E4V;

Manufacturer:onsemi
Avnet Manufacturer Part #: FOD814A
Secondary Manufacturer Part#: FOD814A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The FOD814A is a 1-channel 4-pin Phototransistor Optocoupler consists of two gallium arsenide infrared emitting diodes, connected in inverse parallel, driving a silicon phototransistor output. It is suitable for AC line monitor, unknown polarity DC sensor and telephone line interface.

  • AC input response
  • Minimum BVCEO of 70V guaranteed
  • 850V Maximum working insulation voltage
  • 8000V High allowable overvoltage
  • 70V BVCEO Minimum Guaranteed

Technical Attributes

Find Similar Parts

Description Value
50 mA
Matte Tin
260
50 mA
70 V
150@1mA %
5000 Vrms
Through Hole
1
-55 to 105 °C
DC
4PDIP Black
4
5.1 x 7 x 4 mm
PDIP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:8000  Mult:2000  
USD $: