FOD814300W
4-Pin DIP Phototransistor Optocouplers. ONSSPCISTNJZ8E4V;
Click image to enlarge
Manufacturer:onsemi
Product Category:
Optoelectronics, OptoCouplers, Transistor & Photovoltaic Output PhotoCouplers
Avnet Manufacturer Part #: FOD814300W
Secondary Manufacturer Part#: FOD814300W
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 50 mA | ||
| Matte Tin | ||
| 260 | ||
| 50 mA | ||
| 70 V | ||
| 300@1mA % | ||
| 5000 Vrms | ||
| Through Hole | ||
| 1 | ||
| -55 to 105 °C | ||
| DC | ||
| 4PDIP Black | ||
| 4 | ||
| 5.1 x 7 x 4 mm | ||
| PDIP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |