PDP SEO Portlet

FOD8012A

High CMR, Bi-Directional, Logic Gate Optocoupler. ONSSPCISTNJZ8E4V;

Manufacturer:onsemi
Avnet Manufacturer Part #: FOD8012A
Secondary Manufacturer Part#: FOD8012A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The FOD8012A is a half duplex, bi-directional, high-speed logic gate Opt coupler, which supports isolated communications allowing digital signals to communicate between systems without conducting ground loops or hazardous voltages. It utilizes Fairchild’s patented coplanar packaging technology, Opt planar , and optimized IC design to achieve minimum 20 kV/µs Common Mode Noise Rejection (CMR) rating. This high-speed logic gate optocoupler is highly integrated with 2 optically coupled channels arranged in bi-directional configuration, and housed in a compact 8-pin small outline package. Each optocoupler channel consists of a high-speed AlGaAs LED driven by a CMOS buffer IC coupled to a CMOS detector IC. The detector IC comprises of an integrated photodiode, a high-speed trans-impedance amplifier and a voltage comparator with an output driver. The CMOS technology coupled to the high efficiency of the LED achieves low power consumption as well as very high speed (60 ns propagation delay, 15 ns pulse width distortion).

  • Half Duplex, Bi-Directional
  • 20 kV/µs Minimum Common Mode Rejection
  • High Speed
    • 15 Mbit/sec Data Rate (NRZ)
    • 60 ns Maximum Propagation Delay
    • 15 ns Maximum Pulse Width Distortion
    • 30 ns Maximum Propagation Delay Skew
  • 3.3 V and 5 V CMOS Compatibility
  • Extended Industrial Temperate Range, -40 to +110°C Temperature Range
  • Safety and Regulatory Approvals
    • UL1577, 3750 VACRMS for 1 min.
    • DIN EN/IEC60747-5-2 (approval pending)

Technical Attributes

Find Similar Parts

Description Value
Bi-Directional
DC
Inverter
260
15 Mbps
1000 us
60 mW
Surface Mount
MSL 1 - Unlimited
2
-40 to 110 °C
CMOS
8SO
8
5.13(Max) x 4.16(Max) x 3.43(Max)
SOIC
0.0065 us

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$2.87154
6000+
$2.79975
12000+
$2.76518
24000+
$2.73146
48000+
$2.69855