FOD8001R2
3.3V Logic Gate Optocoupler with High Noise Immunity. ONSSPCISTNJZ8E4V;
- RoHS 10 Compliant
- Tariff Charges
The FOD8001 is a 3.3V/5V high-speed logic gate Optocoupler, which supports isolated communications allowing digital signals to communicate between systems without conducting ground loops or hazardous voltages. It utilizes Fairchild’s proprietary coplanar packaging technology, Opt planar , and optimized IC design to achieve high noise immunity, characterized by high common mode rejection and power supply rejection specifications. This high-speed logic gate optocoupler, packaged in a compact 8-pin small outline package, consists of a high-speed AlGaAs LED driven by a CMOS buffer IC coupled to a CMOS detector IC. The detector IC comprises an integrated photodiode, a high-speed trans impedance amplifier and a voltage comparator with an output driver. The CMOS technology coupled to the high efficiency of the LED achieves low power consumption as well as very high speed (40ns propagation delay, 6ns pulse width distortion).
- High Noise Immunity characterized by Common Mode Rejection (CMR) and Power Supply Rejection (PSR) specifications
- 20kV/µs Minimum Static CMR @ Vcm = 1000V
- 25kV/µs Typical Dynamic CMR @ Vcm = 1500V, 20MBaud Rate
- PSR in excess of 10% of the supply voltages across full operating bandwidth
- High Speed
- 25Mbit/sec Date Rate (NRZ)
- 40ns max. Propagation Delay
- 6ns max. Pulse Width Distortion
- 20ns max. Propagation Delay Skew
- 3.3V and 5V CMOS Compatibility
- Extended industrial temperate range, -40°C to 105°C temperature range
- Safety and regulatory pending approvals
- UL1577, 3750 VACRMS for 1 min.
- IEC60747-5-2
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Uni-Directional | ||
| DC | ||
| Matte Tin | ||
| 260 | ||
| 25 Mbps | ||
| 10 mA | ||
| 90 mW | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| -40 to 105 °C | ||
| Push-Pull | ||
| 8SOIC N | ||
| 8 | ||
| 5.13 x 4.16 x 3.43 mm | ||
| Extended Industrial | ||
| SOIC N | ||
| 0.0065 us |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |