FOD617C3SD
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD Black T/R
- RoHS 10 Compliant
- Tariff Charges
The FOD814 consists of two gallium arsenide infrared emitting diodes, connected in inverse parallel, driving a silicon phototransistor output in a 4-pin dual in-line package. The FOD817 Series consists of a gallium arsenide infrared emitting diode driving a silicon phototransistor in a 4-pin dual in-line package.
- AC Input Response (FOD814)
- FOD814
- 20-300%
- FOD814A
- 50-150%
- FOD817
- 50-600%
- FOD817A
- 80-160%
- FOD817B
- 130-260%
- FOD817C
- 200-400%
- FOD817D
- 300-600%
- Minimum BVCEO of 70 V Guaranteed
- Safety and Regulatory Approvals
- UL1577, 5,000 VACRMS for 1 Minute
- DIN EN/IEC60747-5-5
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 50 mA | ||
| Matte Tin | ||
| 260 | ||
| 50 mA | ||
| 70 V | ||
| 200@10mA % | ||
| 5000 Vrms | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| -55 to 110 °C | ||
| DC | ||
| 4PDIP SMD Black | ||
| 4 | ||
| 5.1 x 7 x 4 mm | ||
| PDIP SMD |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |