PDP SEO Portlet

FOD617C

Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP Black Box

Manufacturer:onsemi
Avnet Manufacturer Part #: FOD617C
Secondary Manufacturer Part#: FOD617C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The FOD814 consists of two gallium arsenide infrared emitting diodes, connected in inverse parallel, driving a silicon phototransistor output in a 4-pin dual in-line package. The FOD817 Series consists of a gallium arsenide infrared emitting diode driving a silicon phototransistor in a 4-pin dual in-line package.

  • AC Input Response (FOD814)
  • FOD814
    • 20-300%
  • FOD814A
    • 50-150%
  • FOD817
    • 50-600%
  • FOD817A
    • 80-160%
  • FOD817B
    • 130-260%
  • FOD817C
    • 200-400%
  • FOD817D
    • 300-600%
  • Minimum BVCEO of 70 V Guaranteed
  • Safety and Regulatory Approvals
    • UL1577, 5,000 VACRMS for 1 Minute
    • DIN EN/IEC60747-5-5

Technical Attributes

Find Similar Parts

Description Value
50 mA
Matte Tin
260
50 mA
70 V
200@10mA %
5000 Vrms
Through Hole
1
-55 to 110 °C
DC
4PDIP Black
4
5.1 x 7 x 4 mm
PDIP

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:6250  Mult:1  
USD $:
6250+
$0.34888
12500+
$0.3471
25000+
$0.34532
50000+
$0.34354
100000+
$0.34176