PDP SEO Portlet

FOD4218V

Manufacturer:onsemi
Avnet Manufacturer Part #: FOD4218V
Secondary Manufacturer Part#: FOD4218V
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
1.5 V
5000 Vrms
Through Hole
1
-55 to 100 °C
AC
800 V
6PDIP Black
6
7.8 x 7 x 4 mm
PDIP
No

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:685  Mult:1  
USD $:
685+
$1.078
1370+
$1.05612
2740+
$1.0507
5480+
$1.04529
10960+
$1.03987