PDP SEO Portlet

FOD420TV

Manufacturer:onsemi
Avnet Manufacturer Part #: FOD420TV
Secondary Manufacturer Part#: FOD420TV
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
1.5 V
60 us
5000 Vrms
Through Hole
1
-55 to 100 °C
AC
600 V
6PDIP Black
6
7.8 x 7 x 4 mm
PDIP
No

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$1.92614
2000+
$1.82203
4000+
$1.77408
8000+
$1.72859
16000+
$1.68538