PDP SEO Portlet

FOD4208TV

Manufacturer:onsemi
Avnet Manufacturer Part #: FOD4208TV
Secondary Manufacturer Part#: FOD4208TV
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
1.5 V
5000 Vrms
Through Hole
1
-55 to 100 °C
AC
800 V
6PDIP Black
6
7.8 x 7 x 4 mm
PDIP
No

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:325  Mult:1  
USD $:
325+
$2.05333
650+
$2.02632
1300+
$2.0
2600+
$1.94937
5200+
$1.90124